PDP SEO Portlet

IS64C25616AL-12CTLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64C25616AL-12CTLA3
Secondary Manufacturer Part#: IS64C25616AL-12CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260
55 mA
12 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Automotive
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$10.35243
270+
$10.30014
540+
$10.24786
1080+
$10.19558
2160+
$10.14329