IS64C25616AL-12CTLA3-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| 4 Mbit | ||
| Matte Tin | ||
| 260 °C | ||
| 55 mA | ||
| 12 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 256 kWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.52 x 10.29 x 1.05 mm | ||
| 0 | ||
| Automotive | ||
| TSOP-II | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |