PDP SEO Portlet

IS63WV1288DBLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS63WV1288DBLL-10TLI
Secondary Manufacturer Part#: IS63WV1288DBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS63WV1288DBLL is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM. The IS63WV1288DBLL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. The IS63WV1288DBLL operates from a single VDD power supply. The IS63WV1288DBLL is available in 32-pin TSOP (Type II), 32-pin sTSOP (Type I), 48-Ball miniBGA (6mm x 8mm), 32-pin SOJ (400-mil) and 32- pin SOJ (300-mil) packages.

  • High-speed access time: 8, 10, 12, 20 ns
  • Low Active Power: 135 mW (typical)
  • Low Standby Power: 12 µW (typical) CMOS standby
  • Single power supply
    • VDD 2.4V to 3.6V
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
260
55 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
21.08 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:585  Mult:117  
USD $:
585+
$1.615
1170+
$1.585
2340+
$1.545
4680+
$1.505
9360+
$1.465