PDP SEO Portlet

IS63WV1288DBLL-10TLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS63WV1288DBLL-10TLI-TR
Secondary Manufacturer Part#: IS63WV1288DBLL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
55 mA
10 ns
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
T/R
0
Industrial
3.6 V
2.4 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.16286
2000+
$2.02605
4000+
$2.01566
8000+
$2.00527
16000+
$1.99488