PDP SEO Portlet

IS63WV1288DBLL-10HLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS63WV1288DBLL-10HLI
Secondary Manufacturer Part#: IS63WV1288DBLL-10HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
55 mA
10 ns
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:468  Mult:234  
USD $:
468+
$1.8228
936+
$1.8135
1872+
$1.8042
3744+
$1.7949
7488+
$1.7856