PDP SEO Portlet

IS63WV1024BLL-12HLI-TR

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS63WV1024BLL-12HLI-TR
Secondary Manufacturer Part#: IS63WV1024BLL-12HLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV5128EBLL are high speed, low power, 131,072-word by 8-bit . It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down to 25 µW (typical) with CMOS input levels. The IS63/64WV1024BLL operates from a single Vdd power supply. The IS63WV1024BLL is available in 32-pin TSOP (Type II), 32-pins TSOP (Type I), 48-Ball mini BGA (6mm x 8mm), and 32-pin SOJ (300-mil) packages.

  • High-speed access time:
    • 12 ns: 3.3V + 10%
    • 15 ns: 2.5V - 3.6V
  • High-performance, low-power CMOS process
  • CMOS Low Power Operation50 mW (typical) operating current25 µW (typical) standby current
  • Multiple center power and ground pins forgreater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refreshrequired
  • TTL compatible inputs and outputs
  • Packages available:
    • 32-pin TSOP (Type II)
    • 32-pins TSOP (Type I)
    • 48-Ball miniBGA (6mm x 8mm)
    • 32-pin 300-mil SOJ
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
1 Mbit
Matte Tin
260 °C
5 mA
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
No
Industrial
CMOS SRAM
TSOP-I
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.01551
4000+
$1.97198
8000+
$1.92845
16000+
$1.88312
32000+
$1.83544