PDP SEO Portlet

IS63WV1024BLL-12BLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS63WV1024BLL-12BLI
Secondary Manufacturer Part#: IS63WV1024BLL-12BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Tin-Silver-Copper
260
45 mA
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.30898
960+
$2.2972
1920+
$2.28542
3840+
$2.27364
7680+
$2.26186