PDP SEO Portlet

IS62WVS2568GBLL-45NLI

SRAM Chip Sync Single 3.3V 2Mbit 256K X 8 15ns 8-Pin SOIC Tray

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WVS2568GBLL-45NLI
Secondary Manufacturer Part#: IS62WVS2568GBLL-45NLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 MHz
SDR
2 Mbit
Matte Tin
260 °C
45 MHz
10 mA
3.6 V
15 ns
2 Mbit
2.7 V
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.5(Max) mm
No
Industrial
SOIC
3.6 V
2.7 V
3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$2.66475
800+
$2.61525
1600+
$2.54925
3200+
$2.48325
6400+
$2.41725