PDP SEO Portlet

IS62WV6416ALL-55BLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV6416ALL-55BLI
Secondary Manufacturer Part#: IS62WV6416ALL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Tin-Silver-Copper
260
5 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
2.2 V
1.7 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.62044
960+
$3.60197
1920+
$3.5835
3840+
$3.56503
7680+
$3.54656