PDP SEO Portlet

IS62WV5128BLL-55TLI

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV5128BLL-55TLI
Secondary Manufacturer Part#: IS62WV5128BLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV5128ALL is highspeed,4M bit static RAMs organized as 512K words by 8bits. It is fabricated using ISSI's high-performance CMOStechnology. This highly reliable process coupled withinnovative circuit design techniques, yields highperformanceand low power consumption devices. When CS1\ is HIGH (deselected) the device assumes astandby mode at which the power dissipation can bereduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enableand Output Enable inputs. The active LOW Write Enable(WE)\ controls both writing and reading of the memory. The IS62WV5128ALL and IS62WV5128BLL are packagedin the JEDEC standard 32-pin TSOP (TYPE I), 32-pinsTSOP (TYPE I), 32-pin TSOP (Type II), 32-pin SOP and36-pin mini BGA.

  • High-speed access time: 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply
    • 1.65V – 2.2V VDD (IS62WV5128ALL)
    • 2.5V – 3.6V VDD (IS62WV5128BLL)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
45 mA
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
21.08 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:312  Mult:156  
USD $:
312+
$3.95675
624+
$3.88325
1248+
$3.78525
2496+
$3.68725
4992+
$3.58925