PDP SEO Portlet

IS62WV5128BLL-55BLI-TR

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin mBGA T/R

Manufacturer:ISSI
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: IS62WV5128BLL-55BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed access time: 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply
    • 1.65V – 2.2V VDD (IS62WV5128ALL)
    • 2.5V – 3.6V VDD (IS62WV5128BLL)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
null
null
3.3 V
null
-40 °C
null
2.5 V
3.6 V
4 Mbit
Surface Mount
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 4.59424
2500+
$4.59424
5000+
$4.5708
10000+
$4.54736
20000+
$4.52392
40000+
$4.50048
SubTotal:
$11,485.60