PDP SEO Portlet

IS62WV51216HBLL-45BLI-TR

SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 48-Pin VFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216HBLL-45BLI-TR
Secondary Manufacturer Part#: IS62WV51216HBLL-45BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 Mbit
Tin-Silver-Copper
260 °C
25 mA
3.6 V
45 ns
8 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max) mm
No
Industrial
VFBGA
3.6 V
2.2 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.65653
5000+
$4.55596
10000+
$4.45538
20000+
$4.35065
40000+
$4.25376