IS62WV51216EBLL-45TLI
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II
IS62WV51216EBLL-45TLI is a 512Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 8Mbit static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When active-low CS1 is HIGH (deselected) or when CS2 is low (deselected) or when active-low CS1 is low, CS2 is high and both active-low LB and active-low UB and are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.
- High-speed access time is 45ns
- CMOS low power operation, 36mW (typical) operating
- TTL compatible interface levels
- Single power supply is 2.2V-3.6V VDD
- Data control for upper and lower bytes
- Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
- TSOP-II package
- Industrial temperature rating range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| 8 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 15 mA | ||
| 45 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.41 x 10.16 x 1 | ||
| No | ||
| Industrial | ||
| TSOP-II | ||
| 3.6 V | ||
| 2.2 V | ||
| 3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |