PDP SEO Portlet

IS62WV51216EBLL-45BLI-TR

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216EBLL-45BLI-TR
Secondary Manufacturer Part#: IS62WV51216EBLL-45BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV51216EBLL is a high-speed, 8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using 's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. The IS62WV51216EBLL is a packaged in the JEDEC standard 48-pin mini BGA (6mm x8mm), 44-Pin TSOP (TYPE II) and 48-pin TSOP (TYPE l).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • 36 mW (typical) operating
  • TTL compatible interface levels
  • Single power supply – 2.2V--3.6V VDD
  • Data control for upper and lower bytes
  • Automotive temperature (-40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
15 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max)
No
Industrial
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.9
5000+
$4.875
10000+
$4.85
20000+
$4.825
40000+
$4.8