PDP SEO Portlet

IS62WV51216EALL-55TLI-TR

SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216EALL-55TLI-TR
Secondary Manufacturer Part#: IS62WV51216EALL-55TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV51216ALL are high-speed, 8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using 's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS2 is low (deselected) or when CS1 is low , CS2 is high and both LB\ and UB\ are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE/) controls both writing and reading of the memory. A data byte allows Upper Byte (UB/) and Lower Byte (LB/) access. The IS62WV51216ALL are packaged in the JEDEC standard 48-pin mini BGA (6mm x8mm), 44-Pin TSOP (TYPE II) and 48-pin TSOP (TYPE l).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • 36 mW (typical) operating
  • TTL compatible interface levels
  • Single power supply
    • 1.65V-2.2V Vdd (62/65WV51216EALL)
    • 2.2V-3.6V Vdd (62/65WV51216EBLL)
  • Data control for upper and lower bytes
  • Automotive temperature (-40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Matte Tin
260
15 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Industrial
TSOP-II
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.19167
2000+
$7.15498
4000+
$7.11829
8000+
$7.0816
16000+
$7.0449