PDP SEO Portlet

IS62WV51216ALL-70BLI-TR

SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin mBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216ALL-70BLI-TR
Secondary Manufacturer Part#: IS62WV51216ALL-70BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV51216ALL are high speed, low power, 8M bit SRAMs organized as 512K words by 16 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS1\ is low and both LB\ and UB\ are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable(WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS62WV25616ALL are packaged in the JEDEC standard 44-Pin TSOP (TYPE II) and 48-pin mini BGA (6mmx8mm).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 12 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 1.65V-2.2V Vdd
  • Fully static operation: no clock or refreshrequired
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 Mbit
Tin-Silver-Copper
260 °C
4 mA
70 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48mBGA
48
No
Industrial
mBGA
2.2 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.546
5000+
$7.5075
10000+
$7.469
20000+
$7.4305
40000+
$7.392