PDP SEO Portlet

IS62WV2568EBLL-45HLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV2568EBLL-45HLI
Secondary Manufacturer Part#: IS62WV2568EBLL-45HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Matte Tin
260
18 mA
45 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8 x 13.4 x 1.05(Max)
No
Industrial
STSOP-I
2.8, 3.3 V
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:468  Mult:234  
USD $:
468+
$3.3915
936+
$3.3285
1872+
$3.2445
3744+
$3.1605
7488+
$3.0765