PDP SEO Portlet

IS62WV2568BLL-55TLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV2568BLL-55TLI-TR
Secondary Manufacturer Part#: IS62WV2568BLL-55TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Matte Tin
260
15 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.1 x 18.5 x 0.95 mm
No
Industrial
TSOP-I
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.98852
3000+
$2.95912
6000+
$2.94395
12000+
$2.92878
24000+
$2.9136