PDP SEO Portlet

IS62WV2568BLL-55BLI

SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV2568BLL-55BLI
Secondary Manufacturer Part#: IS62WV2568BLL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV2568BLL is a high speed, 2M bit static RAMs organized as 256K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. The IS62WV2568BLL is a packaged in the JEDEC standard 32-pin TSOP (TYPE I), sTSOP (TYPE I), and 36-pin mini BGA.

  • High-speed access time: 45ns, 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply
    • 2.5V--3.6V VCC
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Tin-Silver-Copper
260
15 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36Mini-BGA
36
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.37356
960+
$2.36145
1920+
$2.2116
3840+
$2.2002
7680+
$2.1888