PDP SEO Portlet

IS62WV2568BLL-55BLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV2568BLL-55BLI-TR
Secondary Manufacturer Part#: IS62WV2568BLL-55BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
2 Mbit
Tin-Silver-Copper
260 °C
35 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36TFBGA
36
No
Industrial
CMOS SRAM
TFBGA
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.29351
5000+
$2.24398
10000+
$2.19444
20000+
$2.14286
40000+
$2.08861