PDP SEO Portlet

IS62WV25616EBLL-45BLI

SRAM Chip Async Single 2.8V/3.3V 4M-Bit 256K x 16 45ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV25616EBLL-45BLI
Secondary Manufacturer Part#: IS62WV25616EBLL-45BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS62WV25616EBLL-45BLI is a 256Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 4M bit static RAM organized as 256K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1# is LOW, CS2 is HIGH and both LB# and UB# are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and lower byte (LB#) access.

  • High-speed access time is 45ns
  • Operating current is 22mA (max) at 85°C, CMOS standby current is 3.7uA (typ) at 25°C
  • TTL compatible interface levels
  • Single power supply is 2.2V-3.6V VDD
  • Input capacitance is 6pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
  • Mini BGA (6mm x 8mm) package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
22 mA
45 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9
No
Industrial
Mini-BGA
3.6 V
2.2 V
3 V
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.553
960+
$3.487
1920+
$3.399
3840+
$3.311
7680+
$3.223