PDP SEO Portlet

IS62WV20488EBLL-55BLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 55ns 48-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV20488EBLL-55BLI
Secondary Manufacturer Part#: IS62WV20488EBLL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV20488EBLL are high-speed, 16M bit static RAMs organized as 2M words by 8 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE\) controls both writing and reading of the memory.

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • 30 mW (typical) operating
    • 12 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 2.2V-3.6V Vdd
  • Fully static operation: no clock or refreshrequired
  • Industrial (-40°C to +85°C) and Automotive(-40°C to +125°C) temperature support

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
Tin-Silver-Copper
260
12 mA
55 ns
16 Mbit
Surface Mount
48
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
No
Industrial
TFBGA
3.6 V
2.2 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: