PDP SEO Portlet

IS62WV20488BLL-25TLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV20488BLL-25TLI
Secondary Manufacturer Part#: IS62WV20488BLL-25TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV20488BLL is a high-speed, low power, 2M-word by 8-bit CMOS static RAM. The IS62WV20488BLL is fabricated using ISSI's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. The IS62WV20488BLL operates from a single power supply and all inputs are TTL-compatible. The IS62WV20488BLL is available in 48 ball mini BGA and 44-pin TSOP (Type II) packages.

  • High-speed access times: 25, 35 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 25ns for VCC = 2.4V to 3.6V
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
Matte Tin
260
30 mA
25 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$19.206
270+
$19.109
540+
$19.012
1080+
$18.915
2160+
$18.818