PDP SEO Portlet

IS62WV20488BLL-25TLI-TR

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV20488BLL-25TLI-TR
Secondary Manufacturer Part#: IS62WV20488BLL-25TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV20488 is a high-speed, low power, 2M-word by 8-bit CMOS static RAM. The IS62WV20488ALL/BLL is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. The IS62WV20488 operates from a single power supply and all inputs are TTL-compatible. The IS62WV20488 is available in 48 ball mini BGA and 44-pin TSOP (Type II) packages.

  • High-speed access times: 25, 35 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins forgreater noise immunity
  • Fully static operation: no clock or refreshrequired
  • TTL compatible inputs and outputs
  • Single power supply
    • Vdd 1.65V to 2.2V speed = 35ns for Vcc = 1.65V to 2.2V
    • Vdd 2.4V to 3.6V speed = 25ns for Vcc = 2.4V to 3.6V
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
Matte Tin
260 °C
30 mA
25 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
0
Industrial
TSOP-II
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$18.85714
2000+
$17.83784
4000+
$17.36842
8000+
$16.92308
16000+
$16.5