PDP SEO Portlet

IS62WV1288FBLL-45TLI-TR

SRAM Chip Async Single 3V 1Mbit 128K X 8 45ns 32-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV1288FBLL-45TLI-TR
Secondary Manufacturer Part#: IS62WV1288FBLL-45TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
1 Mbit
Matte Tin
260 °C
26 mA
3.6 V
45 ns
1 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8 x 18.4 x 1 mm
No
Industrial
CMOS SRAM
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.43178
3000+
$1.42448
6000+
$1.41717
12000+
$1.40986
24000+
$1.40256