PDP SEO Portlet

IS62WV12816EBLL-45BLI

SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV12816EBLL-45BLI
Secondary Manufacturer Part#: IS62WV12816EBLL-45BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS62WV12816EBLL-45BLI is a 128Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 2Mbit static RAM organized as 128K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1# is LOW, CS2 is HIGH and both LB# and UB# are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using a chip enable and output enable inputs. The active LOW write enables (WE#) to control both the writing and reading of the memory. A data byte allows upper byte (UB#) and lower byte (LB#) access.

  • High-speed access time is 45ns
  • Operating current is 18mA (max) at 85°C, CMOS standby current is 5.4uA (typ) at 25°C
  • TTL compatible interface levels
  • Single power supply is 2.2V to 3.6V VDD
  • Three state outputs
  • Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
  • Mini BGA (6mm x 8mm) package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Tin-Silver-Copper
260
18 mA
45 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9(Max)
No
Industrial
Mini-BGA
3.6 V
2.2 V
3 V
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.38272
960+
$2.37057
1920+
$2.35841
3840+
$2.34625
7680+
$2.3341