PDP SEO Portlet

IS62WV12816EBLL-45BLI-TR

SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV12816EBLL-45BLI-TR
Secondary Manufacturer Part#: IS62WV12816EBLL-45BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV12816EBLL are high-speed, 2M bit static RAMs organized as 128K words by 16 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1# is LOW, CS2 is HIGH and both LB# and UB# are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS62WV12816EBLL are packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • Operating Current: 18 mA (max) at 85°C
    • CMOS Standby Current: 5.4uA (typ) at 25°C
  • TTL compatible interface levels
  • Single power supply:2.2V-3.6V Vdd
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Tin-Silver-Copper
260
18 mA
45 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9(Max)
No
Industrial
Mini-BGA
3.6 V
2.2 V
3, 3.3 V
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.33
5000+
$1.3
10000+
$1.27
20000+
$1.24
40000+
$1.21