PDP SEO Portlet

IS62WV12816BLL-55B2LI-TR

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV12816BLL-55B2LI-TR
Secondary Manufacturer Part#: IS62WV12816BLL-55B2LI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV12816BLL are high speed, 2M bit static RAMs organized as 128K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. The IS62WV12816BLL is a packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 45ns, 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply
    • 2.5V--3.6V VDD (62WV12816BLL)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • 2CS Option Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
2 Mbit
Tin-Silver-Copper
260 °C
3 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9 mm
0
Industrial
CMOS SRAM
TFBGA
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.41472
5000+
$2.4024
10000+
$2.39008
20000+
$2.37776
40000+
$2.36544