PDP SEO Portlet

IS62WV10248EBLL-45TLI-TR

SRAM Chip Async Single 2.5V/3.3V 8Mbit 1M X 8 45ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV10248EBLL-45TLI-TR
Secondary Manufacturer Part#: IS62WV10248EBLL-45TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
8 Mbit
Matte Tin
260 °C
15 mA
3.6 V
45 ns
8 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1 mm
No
Industrial
TSOP-II
3.6 V
2.2 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.25343
2000+
$4.16157
4000+
$4.06969
8000+
$3.97403
16000+
$3.87342