PDP SEO Portlet

IS62WV10248EBLL-45BLI-TR

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 45ns 48-Pin VFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV10248EBLL-45BLI-TR
Secondary Manufacturer Part#: IS62WV10248EBLL-45BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV10248EBLL are high-speed, 8M-bit static RAMs organized as 1M by 8 bits. They are fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 45ns with low power consumption. When CS1\ is HIGH (deselected) or when CS2 is low (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE\) controls both writing and reading of the memory. The IS62WV10248EBLL are packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation- 36 mW (typical) operating
  • TTL compatible interface levels
  • Single power supply:2.2V-3.6V Vdd
  • Data control for upper and lower bytes
  • Automotive temperature (-40°C to +125°C)
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Tin-Silver-Copper
260
15 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max)
No
Industrial
VFBGA
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.71416
5000+
$5.685
10000+
$5.65585
20000+
$5.62669
40000+
$5.59754