PDP SEO Portlet

IS62WV10248DBLL-55TLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV10248DBLL-55TLI-TR
Secondary Manufacturer Part#: IS62WV10248DBLL-55TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
25 mA
55 ns
8 Mbit
Surface Mount
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
T/R
0
Industrial
3.6 V
2.4 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: