PDP SEO Portlet

IS62WV10248BLL-55BLI

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 55ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV10248BLL-55BLI
Secondary Manufacturer Part#: IS62WV10248BLL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV10248BLL is a high-speed, 8M bit static RAMs organized as 1M words by 8 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE\) controls both writing and reading of the memory. The IS62WV10248BLL is packaged in the JEDEC standard 48-pin mini BGA (7.2mm x 8.7mm).

  • High-speed access time: 55ns, 70ns
  • CMOS low power operation:
    • 36 mW (typical) operating
    • 12 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 2.5V-3.6V Vdd (IS62WV10248BLL)
  • Fully static operation: no clock or refreshrequired
  • Three state outputs
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Tin-Silver-Copper
260
35 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8.7 x 7.2 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:312  Mult:312  
USD $:
312+
$8.93095
624+
$8.76505
1248+
$8.54385
2496+
$8.32265
4992+
$8.10145