PDP SEO Portlet

IS62WV102416GBLL-45TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416GBLL-45TLI
Secondary Manufacturer Part#: IS62WV102416GBLL-45TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Matte Tin
260 °C
35 mA
45 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1.05 mm
0
Industrial
TSOP-I
3.6 V
2.2 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$8.48571
192+
$8.02703
384+
$7.86352
768+
$7.8234
1536+
$7.425