PDP SEO Portlet

IS62WV102416EALL-55BLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416EALL-55BLI
Secondary Manufacturer Part#: IS62WV102416EALL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
12 mA
1.98 V
55 ns
16 Mbit
1.65 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 Mbit
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max) mm
No
Industrial
VFBGA
1.98 V
1.65 V
1.8 V
Asynchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$11.22857
960+
$11.08814
1920+
$10.38604
3840+
$10.33305
7680+
$10.28006