PDP SEO Portlet

IS62WV102416DBLL-55TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416DBLL-55TLI
Secondary Manufacturer Part#: IS62WV102416DBLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
260
12 mA
55 ns
16 Mbit
Surface Mount
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1.05(Max)
No
Industrial
TSOP-I
3.6 V
2.2 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$10.1
192+
$9.55405
384+
$9.30263
768+
$9.0641
1536+
$8.8375