PDP SEO Portlet

IS62WV102416DBLL-45TLI

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 45ns 48-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416DBLL-45TLI
Secondary Manufacturer Part#: IS62WV102416DBLL-45TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV102416DBLL are ultra low power CMOS 16Mbit static RAMs organized as 1M words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. The IS62WV102416DBLL are packaged in 48-Pin TSOP (TYPE I).

  • High-speed access time: 45ns, 55ns.
  • CMOS low power operation
    • 25 µA (typical) CMOS stand by
  • CMOS for optimum speed and power and TTL compatible interface levels
  • Single power supply: 2.2V to 3.6V Vdd
  • Fully static operation: no Clock or refresh required
  • Commercial and Industrial temperature support

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
12 mA
45 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05(Max)
No
Industrial
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$11.19789
192+
$10.81038
384+
$10.7555
768+
$10.70062
1536+
$10.04726