PDP SEO Portlet

IS62WV102416BLL-25TLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416BLL-25TLI
Secondary Manufacturer Part#: IS62WV102416BLL-25TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV102416BLL is a high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. The device is packaged in the JEDEC standard 48-pin TSOP Type I and 48-pin Mini BGA (9mm x 11mm).

  • High-speed access times: 25, 35 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CS1 and OE options
  • CS1 power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 25ns for VDD 2.4V to 3.6V
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 48-pin TSOP (Type I)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
30 mA
25 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12.2 x 18.6 x 1.05 mm
No
Industrial
TSOP-I
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$19.305
192+
$18.90215
384+
$18.8062
768+
$18.71025
1536+
$18.6143