PDP SEO Portlet

IS62WV102416BLL-25TLI-TR

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 25ns 48-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416BLL-25TLI-TR
Secondary Manufacturer Part#: IS62WV102416BLL-25TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV102416 are high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is low (deselected) or when CS1 is low, CS2 is high and both LB and UBare HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 48-pin TSOP Type I (9mm x 11mm).

  • High-speed access times: 25, 35 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CS1 and OE options
  • CS1 power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply:Vdd 1.65V to 2.2V speed = 35ns for
    • Vdd 1.65V to 2.2V Vdd 2.4V to 3.6V speed = 25ns for Vdd 2.4V to 3.6V
  • Packages available: 48-pin TSOP (Type I)
  • Commercial and Industrial Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes.

Technical Attributes

Find Similar Parts

Description Value
16 Bit
16 Mbit
Matte Tin
260 °C
35 mA
25 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
0
Industrial
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$18.85714
3000+
$17.83784
6000+
$17.36842
12000+
$16.9455
24000+
$16.8586