PDP SEO Portlet

IS62WV102416ALL-35TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416ALL-35TLI
Secondary Manufacturer Part#: IS62WV102416ALL-35TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
30 mA
35 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12.2 x 18.6 x 1.05 mm
No
Industrial
TSOP-I
2.2 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$23.47888
192+
$23.3603
384+
$23.24172
768+
$23.12314
1536+
$23.00456