IS62LV256AL-45TLI
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I
The ISSIIS62LV256AL is a veryhigh-speed,lowpower,32,768-wordby8-bit staticRAM.Itis fabricatedusingISSI'shigh-performance CMOS technology. This highly reliableprocess coupled with innovative circuit design techniques,yields access times as fast as 15 ns maximum. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation is reduced to150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an activeLOW Chip Enable (CE)\. The active LOW Write Enable(WE)\ controls both writing and reading of the memory.The IS62/65LV256AL is available in the JEDEC standard28-pin SOJ, 28-pin SOP, and the 28-pin TSOP (Type I)package.
- High-speed access time: 20, 45 ns
- Automatic power-down when chip is deselected
- CMOS low power operation
- 17 µW (typical) CMOS standby
- 50 mW (typical) operating
- TTL compatible interface levels
- Single 3.3V power supply
- Fully static operation: no clock or refresh required
- Three-state outputs
- Industrial and Automotive temperatures available
- Lead-free available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 256 Kb | ||
| Matte Tin | ||
| 260 | ||
| 12 mA | ||
| 45 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 28 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 32 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 28TSOP-I | ||
| 28 | ||
| 8.1 x 11.9 x 1 mm | ||
| No | ||
| Industrial | ||
| TSOP-I | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |