PDP SEO Portlet

IS62C5128EL-45TLI

Asynchronous SRAM, 4 Mb, 512K x 8bit, 32 Pins, TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C5128EL-45TLI
Secondary Manufacturer Part#: IS62C5128EL-45TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
512K x 8bit
4 Mbit
32
85 °C
-40 °C
Asynchronous SRAM
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:234  Mult:117  
USD $:
234+
$3.63375
468+
$3.56625
936+
$3.47625
1872+
$3.38625
3744+
$3.29625