PDP SEO Portlet

IS62C5128EL-45QLI-TR

SRAM Chip Async Single 5V 4Mbit 512K X 8 45ns 32-Pin SOP T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C5128EL-45QLI-TR
Secondary Manufacturer Part#: IS62C5128EL-45QLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
22 mA
5.5 V
45 ns
4 Mbit
4.5 V
Surface Mount
32
8 Bit
8 Bit
1
512 Kb
-40 to 85 °C
85 °C
-40 °C
512K x 8
32SOP
32
20.75 x 11.43 x 2.82 mm
No
Industrial
SOP
5.5 V
4.5 V
5 V
Asynchronous
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.19669
2000+
$3.18038
4000+
$3.16407
8000+
$3.14776
16000+
$3.13145