PDP SEO Portlet

IS62C256AL-25ULI

SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C256AL-25ULI
Secondary Manufacturer Part#: IS62C256AL-25ULI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62C256AL is a low power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. The IS62C256AL is pin compatible with other 32Kx8 SRAMs in plastic SOP or TSOP (Type I) package.

  • Access time: 25 ns, 45 ns
  • Low active power: 200 mW (typical)
  • Low standby power
    • 150 µW (typical) CMOS standby
    • 15 mW (typical) operating
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available
  • Industrial and Automotive temperatures available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
245
30 mA
25 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28SOP
28
18.24 x 8.53 x 2.84 mm
No
Industrial
SOP
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:120  
USD $:
600+
$1.53425
1200+
$1.50575
2400+
$1.46775
4800+
$1.42975
9600+
$1.39175