PDP SEO Portlet

IS62C256AL-25ULI-TR

SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP T/R

Manufacturer:ISSI
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: IS62C256AL-25ULI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Access time: 25 ns, 45 ns
  • Low active power: 200 mW (typical)
  • Low standby power
    • 150 µW (typical) CMOS standby
    • 15 mW (typical) operating
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available
  • Industrial and Automotive temperatures available

Technical Attributes

Find Similar Parts

Description Value
null
28 Pins
5 V
null
-40 °C
null
4.5 V
5.5 V
256 KB
Surface Mount
null
SOP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.50325
1000+
$2.50325
2000+
$2.45675
4000+
$2.39475
8000+
$2.33275
16000+
$2.27075
SubTotal:
$2,503.25