PDP SEO Portlet

IS62C10248AL-55TLI

SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C10248AL-55TLI
Secondary Manufacturer Part#: IS62C10248AL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62C10248 are high speed, 8M bit static RAMs organized as 1M words by 8 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is low (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62C10248 are packaged in the JEDEC standard 44-Pin TSOP (TYPE II).

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 12 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 4.5V-5.5V Vdd
  • Three state outputs
  • Automotive temperature (-40°C to +125°C)
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Matte Tin
260
25 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$10.40886
270+
$10.35629
540+
$10.30372
810+
$10.25115
1080+
$10.19858