PDP SEO Portlet

IS61WV6416BLL-12BLI

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV6416BLL-12BLI
Secondary Manufacturer Part#: IS61WV6416BLL-12BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV6416BLL is a high-speed, 1,048,576- bit static RAM organized as 65,536 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12ns (3.3V + 10%) and 15ns (2.5V-3.6V) with low power consumption. The IS61/64WV6416BLL is packaged in the JEDEC standard 44-pin TSOP-II, 44-pin 400-mil SOJ, and 48-pin mini BGA (6mm x 8mm).

  • High-speed access time:
    • 12 ns: 3.3V + 10%
    • 15 ns: 2.5V-3.6V
  • CMOS low power operation:
    • 50 mW (typical) operating
    • 25 µW (typical) standby
  • TTL compatible interface levels
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Automotive Temperature Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Tin-Silver-Copper
260
45 mA
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.0871
960+
$2.07645
1920+
$2.0658
3840+
$2.05515
7680+
$2.0445