PDP SEO Portlet

IS61WV6416BLL-12BLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV6416BLL-12BLI-TR
Secondary Manufacturer Part#: IS61WV6416BLL-12BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Tin-Silver-Copper
260
45 mA
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.74538
5000+
$1.73648
10000+
$1.72757
20000+
$1.71866
40000+
$1.70976