PDP SEO Portlet

IS61WV5128FBLL-10TLI

High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV5128FBLL-10TLI
Secondary Manufacturer Part#: 01AH2611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV5128FBLL-10TLI is an asynchronous high-speed, low-power, 4Mbit static RAM organized as 512K words by 8bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory.

  • High-speed access time is 10ns
  • Low active current is 35mA (maximum, 10ns, I-temp)
  • Low standby current is 10mA (maximum, I-temp)
  • Single power supply is 2.4V to 3.6V VDD
  • Three state outputs
  • Input capacitance is 6pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
  • TSOP (Type II) package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
44
85 °C
-40 °C
3.6 V
2.4 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.38