PDP SEO Portlet

IS61WV5128EDBLL-10BLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV5128EDBLL-10BLI-TR
Secondary Manufacturer Part#: IS61WV5128EDBLL-10BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
Tin-Silver-Copper
260 °C
25 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
36TFBGA
36
No
Industrial
Asynchronous SRAM
TFBGA
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.05802
5000+
$3.03712
10000+
$3.02155
20000+
$3.00598
40000+
$2.9904