PDP SEO Portlet

IS61WV5128BLL-10BLI

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 36-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV5128BLL-10BLI
Secondary Manufacturer Part#: IS61WV5128BLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV5128BLL are very high-speed, low power, 524,288-word by8-bit CMOS static RAMs. The IS61WV5128BLL is fabricated using ISSI's highperformanceCMOS technology. This highly reliable processcoupled with innovative circuit design techniques,yields higher performance and low power consumptiondevices. When CE is HIGH (deselected), the device assumesa standby mode at which the power dissipation can bereduced down with CMOS input levels.The IS61WV5128BLL operatefrom a single power supply. The IS61WV5128BLL is availablein 36-pin 400-mil SOJ, 36-pin mini BGA, and 44-pinTSOP (Type II) packages. The IS61WV5128BLL isavailable in 32-pinTSOP (Type I), 32-pin sTSOP (Type I),32-pin SOP and 32-pin TSOP (Type II) packages.

  • High-speed access time: 8, 10, 20 ns
  • Low Active Power: 85 mW (typical)
  • Low stand-by power: 7 mW (typical) CMOS standby LOW POWER: (IS61/64WV5128ALS/BLS)
  • High-speed access time: 25, 35 ns
  • Low Active Power: 35 mW (typical)
  • Low stand-by power: 0.6 mW (typical) CMOS standby
  • Single power supply
    • Vdd 1.65V to 2.2V (IS61WV5128Axx)
    • Vdd 2.4V to 3.6V (IS61/64WV5128Bxx)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Tin-Silver-Copper
260
40 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
36Mini-BGA
36
8 x 6 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.553
960+
$3.487
1920+
$3.399
3840+
$3.311
7680+
$3.223